Arrow Electronic Components Online
EVALAD4020FMCZ|ADI|simage
EVALAD4020FMCZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD4020FMCZ

20-Bit, 1.8 MSPS, Precision SAR, Differential Analog-Digital-Converter evaluation board based on AD4020. With the FMC connector.

Analog Devices
Datasheets 

20-Bit, 1.8 MSPS, Precision SAR, Differential Analog-Digital-Converter evaluation board with the FMC connector

The AD4000 / AD4001 / AD4002 / AD4003 / AD4020 family evaluation board covers the ease of use, 16-/18-/20-bit, precision successive approximation register (SAR) analog-to-digital converters (ADCs). The AD4000/AD4001/AD4002/ AD4003/AD4020 are low power, 16-bit/18-bit/20-bit, precision SAR ADCs that offer very high performance with throughputs up to 2 MSPS (1.8 MSPS for the AD4020).

Features:

  • Fully featured evaluation board for 10-lead precision ADCs

  • Versatile analog signal conditioning circuitry

  • On-board reference, reference buffers, and ADC drivers

  • PC software for control and data analysis of time and frequency domain

  • System demonstration platform-compatible (EVAL-SDP-CH1Z)


Applications:

  • Automatic test equipment

  • Machine automation

  • Medical equipment

  • Battery-powered equipment

  • Precision data acquisition systems

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD4020BRMZ
  • Supported Device Technology
    ADC
  • Number of Bits
    20
  • Sampling Rate (SPS)
    1.8M
  • Operating Systems
    Win
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    12(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources