Data Conversion Development Boards and Kits
EVAL-AD4000FMCZ
16-Bit, 2 MSPS Precision Pseudo Differential SAR Analog-Digital-Converter evaluation board based on AD4000 with the FMC connector
Analog Devices16-Bit, 2 MSPS Precision Pseudo Differential SAR Analog-Digital-Converter evaluation board with FMC connector
The AD4000 evaluation board covers the easy-to-use, 16-bit, precision successive approximation register (SAR) ADC. The AD4000 is a low power ADC with throughputs up to 2 MSPS (1.8 MSPS for the AD4020).
Block Diagram:
Features:
-
Fully featured evaluation board for 10-lead precision ADCs
-
Versatile analog signal conditioning circuitry
-
On-board reference, reference buffers, and ADC drivers
-
PC software for control and data analysis of time and frequency domain
-
System demonstration platform-compatible (EVAL-SDP-CH1Z)
Applications:
-
Automatic test equipment
-
Machine automation
-
Medical equipment
-
Battery-powered equipment
-
Precision data acquisition systems
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD4000BRMZ
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
2M
Operating Systems
Win
Interface Type
SPI
Input Voltage Range (VDC)
12(Typ)
Daughter Cards
Yes
Support FPGA
No

