Data Conversion Development Boards and Kits
EVAL-AD3552RFMC1Z
AD3552R DAC Evaluation Board ACE Software IDE
Analog DevicesAD3552R Family: 16-Bit, 30/20 MUps, Multi-Span Output, Multi-IO SPI DAC
EVAL-AD3552RFMC1Z (and family) is a low drift ultrafast, 16-bit accuracy, current output digital-to-analog converter (DAC) designed to generate multiple output voltage span ranges.
It combines high precision performance with reduced latency, reduced settling time, and faster updates. This allows applications to increase their control loop bandwidth, use less system time for control applications, or run more complex algorithms and create faster more precise stimulus signals.
Key Features and Benefits:
- • IFast update rate of 30 MUps with 16-bit accuracy
- • Ultrasmall glitch at 50 pV-sec
- • Ultralow latency at 10 nS
Applications:
- • Instrumentation and Measurement
- • Industrial Automation
The AD3552R Family can be evaluated with the EVAL-AD3552RFMC1Z
Block Diagrams and Tables:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD3552R
Supported Device Technology
DAC
Number of Bits
16
Development Software
ACE Software
Interface Type
SPI
Daughter Cards
No
Support FPGA
Yes

