Arrow Electronic Components Online
EVALAD3542RFMCZ|ADI|limage
EVALAD3542RFMCZ|ADI|originalImage
Data Conversion Development Boards and Kits

EVAL-AD3542RFMCZ

AD3542R DAC Evaluation Board 16MSPS ACE Software IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device
    AD3542R
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    16M
  • Operating Systems
    Win
  • Development Software
    ACE Software
  • Interface Type
    USB
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources