Data Conversion Development Boards and Kits
EVAL-AD1955EBZ
AD1955ARS/AD1955ARSRL DAC Evaluation Board 192KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device
AD1955ARS/AD1955ARSRL
Supported Device Technology
DAC
Number of Bits
24
Sampling Rate (SPS)
192K
Daughter Cards
No
Support FPGA
No

