Arrow Electronic Components Online
EVAM8Q0|UBLOX|simage
EVAM8Q0|UBLOX|limage
GPS Receivers

EVA-M8Q-0

GPS Receiver 1575.42MHz 3.6V 43-Pin LGA Module T/R

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Operating Frequency (MHz)
    1575.42
  • Typical Noise Figure (dB)
    4
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.06 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    43
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    43
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources