Embedded System Development Boards and Kits
EV45Y33A
SAMD21 Machine Learning Evaluation Kit with Bosch IMU
Microchip TechnologyIn the face of changing marketplace and regulatory environments, electronic device security is more important than ever. Microchip’s hardware solutions for your next microcontroller design are built with designed-in security features, making them ready for the future of IoT.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
SAMD21
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

