Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

EV1HMC951BLP4

HMC951BLP4E Up-Down Converter and Mixer Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EV1HMC951BLP4
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC951BLP4E
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    8600(Max)

Documentation and Resources

Datasheets
Design resources