RF/Wireless Development Boards and Kits
EV1HMC8413LP2F
HMC8413 RF Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
HMC8413
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
9000(Max)
Typical Operating Supply Voltage (V)
5
Order Quantity

