Arrow Electronic Components Online
EV1HMC8411LP2F|ADI|simage
EV1HMC8411LP2F|ADI|limage
RF/Wireless Development Boards and Kits

EV1HMC8411LP2F

HMC8411 RF Amplifier Evaluation Board

Analog Devices

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EV1HMC8411LP2F
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC8411
  • Supported Device Technology
    RF Amplifier
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources