RF/Wireless Development Boards and Kits
EV1HMC8410LP2F
HMC8410 RF Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.90.68.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
HMC8410
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
10000(Max)
Typical Output Power (dBm)
21

