Arrow Electronic Components Online
EV1HMC8342LS6|ADI|simage
EV1HMC8342LS6|ADI|limage
RF/Wireless Development Boards and Kits

EV1HMC8342LS6

HMC8342 RF Multiplier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC8342
  • Supported Device Technology
    RF Multiplier
  • Typical Operating Frequency (MHz)
    42000(Max)
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources