RF/Wireless Development Boards and Kits
EV1HMC7992LP3D
HMC7992LP3DE RF Switch Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device
HMC7992LP3DE
Supported Device Technology
RF Switch
Typical Operating Frequency (MHz)
6000(Max)