Arrow Electronic Components Online
EV1HMC7950LS6|ADI|simage
EV1HMC7950LS6|ADI|limage
RF/Wireless Development Boards and Kits

EV1HMC7950LS6

HMC7950LS6/HMC7950LS6TR RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EV1HMC7950LS6
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC7950LS6/HMC7950LS6TR
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    18000(Max)
  • Typical Output Power (dBm)
    16.5

Documentation and Resources

Datasheets
Design resources