RF/Wireless Development Boards and Kits
EV1HMC7911LP5
HMC7911 Up-Down Converter and Mixer Evaluation Board
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
HMC7911
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Frequency (MHz)
20000(Max)

