Arrow Electronic Components Online
EV1HMC427ALP3E|ADI|simage
EV1HMC427ALP3E|ADI|limage
RF/Wireless Development Boards and Kits

EV1HMC427ALP3E

HMC427ALP3E RF Switch Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC427ALP3E
  • Supported Device Technology
    RF Switch
  • Typical Operating Frequency (MHz)
    8000(Max)

Documentation and Resources

Datasheets
Design resources