Reduced Price
RF/Wireless Development Boards and Kits
EV1HMC329ALC3B
HMC329ALC3B Up-Down Converter and Mixer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
HMC329ALC3B
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Frequency (MHz)
32000(Max)

