Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

EV1HMC220BMS8G

HMC220B Up-Down Converter and Mixer Evaluation Board

Analog Devices

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC220B
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    12000

Documentation and Resources

Datasheets
Design resources