RF/Wireless Development Boards and Kits
EV1HMC1131LC4
HMC1131LC4/HMC1131LC4TR RF Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
HMC1131LC4/HMC1131LC4TR
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
35000(Max)
Typical Output Power (dBm)
24