Arrow Electronic Components Online
EV1HMC1099PM5|ADI|limage
EV1HMC1099PM5|ADI|simage
RF/Wireless Development Boards and Kits

EV1HMC1099PM5

HMC1099PM5E RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC1099PM5E
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    1100(Max)
  • Typical Output Power (dBm)
    41.5

Documentation and Resources

Datasheets
Design resources