Arrow Electronic Components Online
EV14043300A|TDK|simage
EV14043300A|TDK|limage
Power Management Development Boards and Kits

EV1404-3300-A

FS1404 DC to DC Converter and Switching Regulator Module 3.3V Output Evaluation Board

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    4000
  • Input Voltage Range
    12VDC(Typ)
  • Typical Switching Frequency (kHz)
    1400
  • Supported Device
    FS1404
  • Product Length (mm)
    84
  • Product Depth (mm)
    63
Order Quantity

Documentation and Resources

Datasheets
Design resources