Digital to Analog Converters - DACs
EV12DS130BZPY-EB
Low Power 12 bit 3 Gsps Digital to Analog Converter
Teledyne e2v SemiconductorsProduct Technical Specifications
ECCN (US)
3A001a.5.b.
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.21
Package Width
15
Package Length
15
PCB changed
196
Supplier Package
FPBGA
Pin Count
196