Arrow Electronic Components Online
EV12DS130BMGC9NB1|E2V|simage
EV12DS130BMGC9NB1|E2V|limage
Digital to Analog Converters - DACs

EV12DS130BMGC9NB1

DAC 1-CH Current Steering 12-bit 255-Pin CCGA

Teledyne e2v Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    2.23
  • Package Width
    21
  • Package Length
    21
  • PCB changed
    255
  • Supplier Package
    CCGA
  • Pin Count
    255

Documentation and Resources

Datasheets
Design resources