Arrow Electronic Components Online
EV108FBQ|PANDUIT|simage
EV108FBQ|PANDUIT|limage
Connector Terminals

EV10-8FB-Q

Fork Terminal 10-12AWG Copper Yellow 26.4mm Tin Bag

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fork Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Vinyl
  • Packaging
    Bag
  • Product Length (mm)
    26.4
  • Product Depth (mm)
    9.4
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources