Arrow Electronic Components Online
EVRADARMMIC2|ADI|simage
EVRADARMMIC2|ADI|limage
RF/Wireless Development Boards and Kits

EV-RADAR-MMIC2

ADF5901/ADF5904/ADF4159 RF Transceiver Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADF5901/ADF5904/ADF4159
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    24000(Max)
  • Typical Operating Supply Voltage (V)
    5/9

Documentation and Resources

Datasheets
Design resources