Arrow Electronic Components Online
EVINVERTERHDBT|NXP|simage
EVINVERTERHDBT|NXP|limage
Power Management Development Boards and Kits

EV-INVERTERHDBT

FS6500/GD3160/MPC5775B-E Gate and Power Driver/PMIC Solution Evaluation Kit

NXP Semiconductors

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Type
    Evaluation Kit
  • Supported Device Technology
    Gate and Power Driver/PMIC Solution
  • Typical Output Power (W)
    150000
  • Input Voltage Range
    250VDC to 600VDC
  • Typical Switching Frequency (kHz)
    3 to 12
  • Supported Device
    FS6500/GD3160/MPC5775B-E
  • Product Length (mm)
    280
  • Product Depth (mm)
    280
Order Quantity

Documentation and Resources

Datasheets
Design resources