Arrow Electronic Components Online
EVAUTOLDOS|STMICRO|simage
EVAUTOLDOS|STMICRO|limage
Power Management Development Boards and Kits

EV-AUTO-LDOS

L5150GJ/L5300AH7/L4995AK Linear Regulator 5V Output Evaluation Board Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    150/300/500
  • Input Voltage Range
    40VDC(Max)
  • Supported Device
    L5150GJ/L5300AH7/L4995AK
  • Product Length (mm)
    62
  • Product Depth (mm)
    42

Documentation and Resources

Datasheets
Design resources