Arrow Electronic Components Online
EVADUM77048FMCZ|ADI|simage
EVADUM77048FMCZ|ADI|limage
Data Conversion Development Boards and Kits

EV-ADUM7704-8FMCZ

ADUM7704 ADC Evaluation Board ACE Software IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADUM7704
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Operating Systems
    Win
  • Development Software
    ACE Software
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    4.5 to 5.5
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources