Embedded System Development Boards and Kits
EV-ADUCM322QSPZ
ADUCM322 Microcontroller Development Kit Flash
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ADUCM322
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
1
Main Program Memory Type
Flash
Daughter Cards
Yes

