Embedded System Development Boards and Kits
EV-ADUCM320QSPZ
ADUCM320 Microcontroller Evaluation Board Flash
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADUCM320
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
2
JTAG Support
No
Main Program Memory Type
Flash
Daughter Cards
Yes

