Clock and Timing Development Boards and Kits
EV-ADF5355SD1Z
ADF5355 Clock Generator and Synthesizer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADF5355
Supported Device Technology
Clock Generator and Synthesizer
Typical Oscillator Frequency (MHz)
122.88
Interface Type
USB
Typical Operating Supply Voltage (V)
6

