Arrow Electronic Components Online
EVADF43604EB1Z|ADI|simage
EVADF43604EB1Z|ADI|limage
Clock and Timing Development Boards and Kits

EV-ADF4360-4EB1Z

ADF4360-4 Clock Generator and Synthesizer Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADF4360-4
  • Supported Device Technology
    Clock Generator and Synthesizer
  • Typical Oscillator Frequency (MHz)
    10
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    9

Documentation and Resources

Datasheets
Design resources