Arrow Electronic Components Online
EVADE9153ASHIELDZ|ADI|simage
EVADE9153ASHIELDZ|ADI|limage
Development Kits and Tools

EV-ADE9153ASHIELDZ

ADE9153A Data Conversion Evaluation Board

Analog Devices
Datasheets 

EV-ADE9153ASHIELDZ: Energy Metering IC with Self-Calibration

The EV-ADE9153ASHIELDZ is a high accuracy energy metering IC for single-phase, shunt-based metering applications.

The mSure® self- calibration feature allows a meter to calibrate its current and voltage channels without using an external reference meter. mSure self-calibration supports Class 1 and Class 2 meters. For standards-based metering, customers should verify traceability requirements for their application.

Key Features and Benefits

●  Self-calibration to 1% accuracy based on direct measurement of the full signal path
●  3 high-performance ADCs with wide dynamic range (88 dB signal-to-noise ratio SNR)
●  Extensive metrology feature set supports active and reactive energy standards and power quality measurements

Applications

●  Energy: Utility Metering

●  Building Infrastructure: smart lighting, smart power distribution, smart AC plugs, Solar inverters

●  Automotive: Electric vehicle charging

●  Communication: Data center power distribution units

 

Block Diagrams and Tables


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Category
    Data Acquisition Tools
  • Supported Device
    ADE9153A
  • Supported Device Technology
    Data Conversion Misc

Documentation and Resources

Datasheets
Design resources