Sensor Development Boards and Kits
EV-ADA4571RSDZ
ADA4571 Magnetoresistive Sensor Evaluation Board Win OS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADA4571
Supported Device Technology
Magnetoresistive
Interface Type
USB
Operating Systems
Win
Development Software
LabView 2015
Operating Supply Voltage Range (VDC)
6 to 12

