Arrow Electronic Components Online
EVAD74412RSDZ|ADI|simage
EVAD74412RSDZ|ADI|limage
Development Kits and Tools

EV-AD74412RSDZ

AD74412R Data Acquisition System Evaluation Board

Analog Devices
Datasheets 

The AD74412R from Analog Devices is a quad-channel software configurable input/output solution for building and process control applications.

The AD74412R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD) measurements integrated into a single chip solution with an interface compatible with the serial port interface (SPI).

The device features a 16-bit, Σ-∆ analog-to-digital converter (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable input/output channels and a suite of diagnostic functions.

There are several modes related to the AD74412R. These modes are voltage output, current output, voltage input, externally powered current input, loop powered current input, external RTD measurement, digital input logic, and loop powered digital input.

The AD74412R contains a high accuracy 2.5 V internal reference to drive the DACs and the ADC.

Product Highlights

  1. Quad-Channel, Software Configurable Channels.

  2. Built In Diagnostics and Alert Features.

  3. Robust Architecture. Surge tested to ±1 kV, per the IEC61000-4-5 standard, on the input/output terminals with unshielded cables.

Applications

  • • Building control systems

  • • Process control

  • • Industrial automation

Features and Benefits

  • • Quad-channel software configurable input/output circuit

  • • Screw terminals protected to ±40 V

  • • Line protectors to block power from the screw terminals to supplies

  • • Six configurable modes

    • • Voltage input

    • • Current input

    • • Voltage output

    • • Current output

    • • Digital input

    • • RTD measurement

  • • Internal 16-bit, Σ-∆ADC with optional 50 Hz and 60 Hz rejection

  • • 13-bit monotonic DACs

  • • Charge pump for true zero voltage output

  • • Internal temperature sensor, 5°C accuracy

  • • On-chip diagnostics including open circuit and short-circuit detection

  • • Robust architecture

  • • SPI

  • • Temperature range: −40°C to +85°C

  • • 64-lead LFCSP

Block Diagrams and Tables

Related Evaluation Board

EV-AD74412RSDZ

VIEW ALL RELATED PARTS

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Category
    Data Acquisition Tools
  • Supported Device
    AD74412R
  • Supported Device Technology
    Data Acquisition System
Order Quantity

Documentation and Resources

Datasheets
Design resources