Arrow Electronic Components Online
EVAD554445SDZ|ADI|limage
EVAD554445SDZ|ADI|simage
Data Conversion Development Boards and Kits

EV-AD5544/45SDZ

AD5544/AD5545 DAC Evaluation Board LabView IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD5544/AD5545
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Development Software
    LabView
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources