Controlled Oscillators
ETXO-H33CL-100.000
Oscillator TCXO 100MHz ±1ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin CSMD Tray
ECS Inc InternationalYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
TCXO
Upper Frequency (MHz)
100
Center Frequency (MHz)
100
Output Frequency (MHz)
100
Frequency Aging
±1ppm/Year
Frequency Tolerance
±1ppm
Frequency Stability
±2.5ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.6
Package Width
2.5
Package Length
3.2
PCB changed
6
Supplier Package
CSMD
Pin Count
6
Order Quantity

