Arrow Electronic Components Online
802.15.4 LR-WPAN

ETRX357-LRS

ZigBee Pro Microcontroller/Microprocessor 2480MHz 250Kbps 33-Pin SMD Module

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • RAM Size (KB)
    12
  • Flash Size (KB)
    192
  • Number of Channels
    16
  • Internal Antenna Type
    Chip
  • External Antenna Connector Type
    U.FL
  • Maximum Data Rate (Kbps)
    250(Typ)
  • Minimum Operating Frequency (MHz)
    2405
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity
    -102dBm
  • Protocol Stack
    ZigBee Pro
  • Interface
    I2C/SPI/UART
  • Maximum Output Power
    8dBm
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (RX) (mA)
    26.5(Typ)
  • Maximum Current Consumption (TX) (mA)
    31(Typ)
  • Processing Unit Type
    Microcontroller/Microprocessor
  • Antenna Mounting
    External/On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.8
  • Package Width
    19
  • Package Length
    25
  • PCB changed
    33
  • Supplier Package
    SMD Module
  • Pin Count
    33

Documentation and Resources

Datasheets
Design resources