Arrow Electronic Components Online
ETQP8M2R5JFA|PANASONI|simage
ETQP8M2R5JFA|PANASONI|limage
Inductor Surface Mount

ETQ-P8M2R5JFA

Power Choke Shielded Wirewound 2.5uH 20% 100KHz Metal Composite 27.7A 0.00286Ohm DCR T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Composite
  • Inductance (H)
    2.5u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    27.7
  • Maximum Saturation Current (A)
    32.1
  • Maximum DC Resistance (Ohm)
    0.00286
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    160
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13.7
  • Maximum Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources