Inductor Surface Mount
ETQ-P4MR47KLC
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Metal Composite 31.1A 0.00168Ohm DCR T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal Composite
Inductance (H)
0.47u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
31.1
Maximum Saturation Current (A)
47.3
Maximum DC Resistance (Ohm)
0.00168
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
170
Packaging
Tape and Reel
Maximum Product Length (mm)
11.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.4
Maximum Product Height (mm)
4
Order Quantity

