Inductor Surface Mount
ETQ-P4M6R8KVK
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Metal Composite 6.9A 0.02585Ohm DCR T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal Composite
Inductance (H)
6.8u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.9
Maximum Saturation Current (A)
11
Maximum DC Resistance (Ohm)
0.02585
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Packaging
Tape and Reel
Maximum Product Length (mm)
8.9
Mounting
Surface Mount
Maximum Product Depth (mm)
8.4
Maximum Product Height (mm)
4
Order Quantity

