Arrow Electronic Components Online
ETQP4M6R8KVC|PANASONI|simage
ETQP4M6R8KVC|PANASONI|limage
Inductor Surface Mount

ETQ-P4M6R8KVC

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Metal Composite 8.9A 0.02035Ohm DCR T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Composite
  • Inductance (H)
    6.8u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    8.9
  • Maximum Saturation Current (A)
    12.1
  • Maximum DC Resistance (Ohm)
    0.02035
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    170
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.4
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources