Arrow Electronic Components Online
ETQP3WR47WFN|PANASONI|simage
ETQP3WR47WFN|PANASONI|limage
Inductor Surface Mount

ETQ-P3WR47WFN

Power Choke Shielded Wirewound 0.47uH/0.38uH 20% 100KHz Metal 20A 0.0042Ohm DCR T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    0.47u(OCL)/0.38u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    20(Typ)
  • Maximum DC Resistance (Ohm)
    0.0042
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.9
  • Maximum Product Height (mm)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources