Capacitor Tantalum Polymer
ETPF1000M5H
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.005 Ohm 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1000uF
Tolerance
20%
Voltage
2.5VDC
ESR (Ohm)
0.005
Equivalent Series Resistance Type
Super Low
IR (mA)
6.1
IL (uA)
250
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
High Capacitance, Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D4
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Maximum Terminal Width (mm)
4.5
Size (mm)
7.3 X 4.3 X 3.8
Package/Case
7343-40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
3.8
Family/Series
TPF
ROHS Version
2011/65/EU, 2015/863
MSL
2a, 3
Order Quantity

