Arrow Electronic Components Online
Connector Contact

ETH1-1346A

Contact SKT 8 Size Crimp ST Cable Mount

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Size
    8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources