Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Array 14
Direction Type
Uni-Directional
Number of Elements per Chip
14
Maximum Working Voltage (V)
30
Maximum Reverse Leakage Current (uA)
0.02
Maximum Power Dissipation (mW)
145
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

