Arrow Electronic Components Online
ET610N13Z|NIDEC|simage
ET610N13Z|NIDEC|limage
Switch Toggle

ET610N13-Z

Switch Toggle ON ON 6PDT Round Lever Solder 10A 250VAC Panel Mount with Frame

NIDEC Copal Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    6PDT
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    10@125VAC
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    5000
  • Actuator Length (mm)
    27
  • Mounting
    Panel Mount with Frame
  • Termination Style
    Solder
  • Number of Terminals
    18
  • Housing Material
    Phenol Resin
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Standard
  • Product Length (mm)
    34
  • Product Depth (mm)
    57
  • Product Height (mm)
    64

Documentation and Resources

Datasheets
Design resources