Arrow Electronic Components Online
ET60T022402LRT1GP|SAMTEC|simage
ET60T022402LRT1GP|SAMTEC|limage
Connector Headers and PCB Receptacles

ET60T-02-24-02-L-RT1-GP

Conn Wire to Board HDR 4Power/24Signal POS 3mm/2.5mm/2.54mm Solder RA Side Entry Thru-Hole Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    ET60T-02-24-02-L-RT1-GP
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4Power/24Signal
  • Number of Rows
    1/3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3/2.5/2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (60/2.8)/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    62.76
  • Product Depth (mm)
    29.25
  • Product Height (mm)
    11
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources