Arrow Electronic Components Online
ESY476M025AC3EA|KEMET|simage
ESY476M025AC3EA|KEMET|limage
Capacitor Aluminum Electrolytic

ESY476M025AC3EA

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.3 Ohm 0.25A 2000h 105°C Ammo

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.3
  • Equivalent Series Resistance Type
    Very Low
  • Maximum Impedance (Ohm)
    0.3@20°C@100kHz
  • IR (mA)
    0.25
  • IL (uA)
    11.8@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    5
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5

Documentation and Resources

Datasheets
Design resources