Arrow Electronic Components Online
ESW205|ADVANTEC|simage
ESW205|ADVANTEC|limage
Ethernet Switches

ESW205

Ethernet Switch 5-Port 100Mbps 3-Pin

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    5
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    64KB
  • Minimum Operating Supply Voltage
    10VAC|12VDC
  • Maximum Operating Supply Voltage
    24VAC|36VDC
  • Power Supply Type
    Dual
  • Fiber Support
    Yes
  • Integrated LED Drivers
    Yes
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources